Nidec U92T12MUA7-58 technical specifications.
| Airflow | 52CFM |
| Bearing Type | Sleeve |
| Lead Free | Lead Free |
| Noise | 32dBA |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Nidec U92T12MUA7-58 to view detailed technical specifications.
No datasheet is available for this part.