Niec 10EDA60 technical specifications.
| Average Rectified Current | 1A |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Reverse |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Niec 10EDA60 to view detailed technical specifications.
No datasheet is available for this part.