Night Owl CAB-100A technical specifications.
| Height | 2.75inch |
| Length | 10.75inch |
| Weight | 2lb |
| Width | 8.25inch |
| RoHS | Compliant |
Download the complete datasheet for Night Owl CAB-100A to view detailed technical specifications.
No datasheet is available for this part.