
Night Searcher NS2IN1 technical specifications.
| Color | Black |
| Head Diameter | 22mm |
| Length | 95mm |
| Number of Batteries | 1 |
| Series | 2IN1 LED |
| RoHS | Compliant |
Download the complete datasheet for Night Searcher NS2IN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
