
Night Searcher NSMEGASTAR technical specifications.
| Depth | 100mm |
| Length | 225mm |
| Voltage Rating | 12V |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Night Searcher NSMEGASTAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
