
Night Searcher NSPULSARY technical specifications.
| Height | 35mm |
| Housing Color | Yellow |
| Operating Supply Voltage | 3.7V |
| Series | Pulsar |
| RoHS | Compliant |
Download the complete datasheet for Night Searcher NSPULSARY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
