
Night Searcher NSSOLARISDUO technical specifications.
| Depth | 315mm |
| Number of LEDs | 18 |
| Ratings | IP65 |
| Series | Solaris |
| Voltage | 30V |
| Width | 455mm |
| RoHS | Compliant |
Download the complete datasheet for Night Searcher NSSOLARISDUO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
