
Night Searcher NSSOLARISLITE technical specifications.
| Depth | 180mm |
| Number of LEDs | 18 |
| Ratings | IP65 |
| Series | Solaris |
| Voltage | 30V |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for Night Searcher NSSOLARISLITE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.