
Night Searcher NSUV395 technical specifications.
| Color | Black |
| Head Diameter | 34mm |
| Length | 132mm |
| Number of Batteries | 2 |
| Series | UV395 |
| RoHS | Compliant |
Download the complete datasheet for Night Searcher NSUV395 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
