
Night Searcher SOLARISLITE10K-LI-ION technical specifications.
| Depth | 250mm |
| Height | 140mm |
| Number of LEDs | 18 |
| Ratings | IP65 |
| Series | SOLARIS LITE |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Night Searcher SOLARISLITE10K-LI-ION to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
