
Night Searcher STARSTARTER technical specifications.
| Depth | 295mm |
| Height | 250mm |
| Number of LEDs | 9 |
| Ratings | IP44 |
| Width | 170mm |
| RoHS | Compliant |
Download the complete datasheet for Night Searcher STARSTARTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
