Nihon Kaiheiki B23JH-RO technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 8.79mm |
| Orientation | Right Angle |
| Throw Configuration | DPDT |
| Width | 8.79mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki B23JH-RO to view detailed technical specifications.
No datasheet is available for this part.