Nihon Kaiheiki FR01FC16P-S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Number of Positions | 16 |
| Orientation | Vertical |
| DC Rated Voltage | 5V |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki FR01FC16P-S to view detailed technical specifications.
No datasheet is available for this part.