This 16-position vertical DIP switch features a current rating of 100mA and a DC rated voltage of 5V. The switch is constructed with a copper alloy contact material and features a gold plating. It is lead free and available in rail or tube packaging. The switch measures 10mm in length and width.
Nihon Kaiheiki FR01FR16P-S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Number of Positions | 16 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| DC Rated Voltage | 5V |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki FR01FR16P-S to view detailed technical specifications.
No datasheet is available for this part.