Nihon Kaiheiki FR01KC16P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Number of Positions | 16 |
| Packaging | Rail/Tube |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki FR01KC16P to view detailed technical specifications.
No datasheet is available for this part.