This relay features a copper alloy contact material with gold plating, a current rating of 100mA, and a DC rated voltage of 5V. It is available in a rail or tube packaging format and measures 10mm in length and width. The relay is lead-free and suitable for use in a variety of applications.
Nihon Kaiheiki FR01KC16P-S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Number of Positions | 16 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| DC Rated Voltage | 5V |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki FR01KC16P-S to view detailed technical specifications.
No datasheet is available for this part.