Nihon Kaiheiki G-12AV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Height | 7.4mm |
| Lead Free | Lead Free |
| Length | 7.42mm |
| Orientation | Vertical |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPDT |
| Width | 5.31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki G-12AV to view detailed technical specifications.
No datasheet is available for this part.