Nihon Kaiheiki G-12CPR technical specifications.
| Contact Plating | Gold |
| Height | 10.8mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Voltage Rating | 28V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Nihon Kaiheiki G-12CPR to view detailed technical specifications.
No datasheet is available for this part.