Nihon Kaiheiki G12JHCF-RO technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Orientation | Right Angle |
| Throw Configuration | SPDT |
| Width | 4.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki G12JHCF-RO to view detailed technical specifications.
No datasheet is available for this part.