Nihon Kaiheiki G12JPF technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Height | 13.4mm |
| Lead Free | Lead Free |
| Length | 7.01mm |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPDT |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki G12JPF to view detailed technical specifications.
No datasheet is available for this part.