Nihon Kaiheiki G12JVF-RO technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 7.42mm |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| Width | 5.31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki G12JVF-RO to view detailed technical specifications.
No datasheet is available for this part.