This SPDT toggle switch features bronze contacts with gold plating, a height of 13.4mm, and a width of 4.5mm. It has a length of 7.01mm and is designed with a vertical orientation. The switch is lead-free and compliant with Reach SVHC regulations.
Nihon Kaiheiki G13JPCF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Height | 13.4mm |
| Lead Free | Lead Free |
| Length | 7.01mm |
| Orientation | Vertical |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPDT |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki G13JPCF to view detailed technical specifications.
No datasheet is available for this part.