Nihon Kaiheiki GW12LJPD-RO technical specifications.
| Contact Plating | Gold |
| Height | 7mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki GW12LJPD-RO to view detailed technical specifications.
No datasheet is available for this part.