Nihon Kaiheiki HB15SKW01 technical specifications.
| Contact Current Rating | 100mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Packaging | Tray |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki HB15SKW01 to view detailed technical specifications.
No datasheet is available for this part.