Nihon Kaiheiki JF15AP1EE technical specifications.
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Length | 26.9mm |
| Orientation | Vertical |
| Packaging | Bulk |
| Throw Configuration | SPST |
| Width | 17.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki JF15AP1EE to view detailed technical specifications.
No datasheet is available for this part.