Nihon Kaiheiki JF15CP2F technical specifications.
| Color | Green |
| Contact Material | Brass |
| Lead Free | Lead Free |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki JF15CP2F to view detailed technical specifications.
No datasheet is available for this part.