Nihon Kaiheiki JF15SP1C technical specifications.
| Color | Red |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki JF15SP1C to view detailed technical specifications.
No datasheet is available for this part.