Nihon Kaiheiki JPM26P technical specifications.
| Contact Current Rating | 10A |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki JPM26P to view detailed technical specifications.
No datasheet is available for this part.