Nihon Kaiheiki JWL21RA1A technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Height | 24mm |
| Lead Free | Lead Free |
| Length | 32mm |
| Orientation | Vertical |
| Throw Configuration | DPST |
| Width | 23mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki JWL21RA1A to view detailed technical specifications.
No datasheet is available for this part.