Nihon Kaiheiki JWL21RCA technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Packaging | Bulk |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki JWL21RCA to view detailed technical specifications.
No datasheet is available for this part.