Nihon Kaiheiki JWM11RA1A technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Height | 21.5mm |
| Lead Free | Lead Free |
| Length | 27mm |
| Orientation | Vertical |
| Throw Configuration | SPST |
| Width | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki JWM11RA1A to view detailed technical specifications.
No datasheet is available for this part.