The JWM21RA2A is a 10A DPST rocker switch from Nihon Kaiheiki with silver contacts and a black finish. It measures 21.5mm in height and 27mm in length. The switch is lead-free and features a vertical orientation. It is designed for use in applications requiring high current ratings.
Nihon Kaiheiki JWM21RA2A technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Height | 21.5mm |
| Lead Free | Lead Free |
| Length | 27mm |
| Orientation | Vertical |
| Throw Configuration | DPST |
| Width | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki JWM21RA2A to view detailed technical specifications.
No datasheet is available for this part.