Nihon Kaiheiki KB16CKW01-5D-JD-RO technical specifications.
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Diameter | 14mm |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki KB16CKW01-5D-JD-RO to view detailed technical specifications.
No datasheet is available for this part.