The LB16CKW01 relay from Nihon Kaiheiki features a silver-gold contact material with a gold plating, supporting a current rating of 3A. The relay has a vertical orientation and a throw configuration of SPDT. It measures 23.7mm in diameter and 32.2mm in length. The LB16CKW01 contains lead, making it a non-lead-free component.
Nihon Kaiheiki LB16CKW01 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 3A |
| Diameter | 23.7mm |
| Lead Free | Contains Lead |
| Length | 32.2mm |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki LB16CKW01 to view detailed technical specifications.
No datasheet is available for this part.