Nihon Kaiheiki LB25CKW01 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 3A |
| Diameter | 23.7mm |
| Lead Free | Contains Lead |
| Length | 32.2mm |
| Orientation | Vertical |
| Packaging | Bulk |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki LB25CKW01 to view detailed technical specifications.
No datasheet is available for this part.