Nihon Kaiheiki LB25RKW01 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Orientation | Vertical |
| Packaging | Bulk |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki LB25RKW01 to view detailed technical specifications.
No datasheet is available for this part.