This DPDT relay features silver contacts with gold plating and a current rating of 3A. The relay has a vertical orientation and is packaged in bulk. It measures 23.7mm in diameter and 32.2mm in length. The contacts are made of silver and plated with gold for reliable connections. The relay contains lead, making it non-lead-free.
Nihon Kaiheiki LB26CKW01 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 3A |
| Diameter | 23.7mm |
| Lead Free | Contains Lead |
| Length | 32.2mm |
| Orientation | Vertical |
| Packaging | Bulk |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki LB26CKW01 to view detailed technical specifications.
No datasheet is available for this part.