Nihon Kaiheiki NDKR10P technical specifications.
| Contact Plating | Brass, Gold |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Number of Positions | 10 |
| Packaging | Box |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki NDKR10P to view detailed technical specifications.
No datasheet is available for this part.