The S-21AW switch from Nihon Kaiheiki features a silver plated contact plating, a current rating of 15A, and a voltage rating of 30V. It measures 31.2mm in length, 18.6mm in width, and 50mm in height, with a vertical orientation. This lead-free switch is designed for use in a variety of applications.
Nihon Kaiheiki S-21AW technical specifications.
| Contact Plating | Silver |
| Current Rating | 15A |
| Height | 50mm |
| Lead Free | Lead Free |
| Length | 31.2mm |
| Orientation | Vertical |
| Throw Configuration | DPST |
| Voltage Rating | 30V |
| Width | 18.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki S-21AW to view detailed technical specifications.
No datasheet is available for this part.