Nihon Kaiheiki S-309 technical specifications.
| Contact Plating | Silver |
| Current Rating | 15A |
| Height | 46.9mm |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| Voltage Rating | 30V |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki S-309 to view detailed technical specifications.
No datasheet is available for this part.