Nihon Kaiheiki S3AL-RO technical specifications.
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Length | 30mm |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| Width | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki S3AL-RO to view detailed technical specifications.
No datasheet is available for this part.