Nihon Kaiheiki S831-RO technical specifications.
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Length | 43mm |
| Orientation | Vertical |
| Throw Configuration | 3PST |
| Width | 42mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki S831-RO to view detailed technical specifications.
No datasheet is available for this part.