Nihon Kaiheiki TL22DFAW015F-RO technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Length | 18mm |
| Orientation | Vertical |
| Throw Configuration | DPDT |
| Width | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki TL22DFAW015F-RO to view detailed technical specifications.
No datasheet is available for this part.