Nihon Kaiheiki TS-2 technical specifications.
| Height | 99.6mm |
| Length | 44mm |
| Number of Positions | 10 |
| Width | 44mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki TS-2 to view detailed technical specifications.
No datasheet is available for this part.