Nihon Kaiheiki UB16KKW016G-JB technical specifications.
| Contact Current Rating | 5A |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki UB16KKW016G-JB to view detailed technical specifications.
No datasheet is available for this part.