Nihon Kaiheiki UB16SKG035F-FF technical specifications.
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Length | 15.2mm |
| Orientation | Vertical |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki UB16SKG035F-FF to view detailed technical specifications.
No datasheet is available for this part.