Nihon Kaiheiki UB216KKW016CF-4J04 technical specifications.
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Length | 19mm |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| Width | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki UB216KKW016CF-4J04 to view detailed technical specifications.
No datasheet is available for this part.