Nihon Kaiheiki UB216SKG036CF-4J02 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 15mm |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki UB216SKG036CF-4J02 to view detailed technical specifications.
No datasheet is available for this part.