Nihon Kaiheiki UB226KKW016CF-4J01 technical specifications.
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Length | 19mm |
| Orientation | Vertical |
| Packaging | Bulk |
| Throw Configuration | DPDT |
| Width | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki UB226KKW016CF-4J01 to view detailed technical specifications.
No datasheet is available for this part.