Switch, Pushbutton, Lighted, Low Profile, DPDT, Snap In, On-(On), Bright Amber
Nihon Kaiheiki UB25KKW015D-DD-RO technical specifications.
| Contact Current Rating | 5A |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Orientation | Vertical |
| Throw Configuration | DPDT |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nihon Kaiheiki UB25KKW015D-DD-RO to view detailed technical specifications.
No datasheet is available for this part.